Souriau Sunbank by Eaton, UTO 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16,
- RS Stock No.:
- 509-9207
- Mfr. Part No.:
- UT071619SH6
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-9207
- Mfr. Part No.:
- UT071619SH6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 19 | |
| Gender | Female | |
| Contact Gender | Female | |
| Shell Size | 16 | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | UTO | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Female | ||
Shell Size 16 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series UTO | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Nickel | ||
- COO (Country of Origin):
- FR
Jamnut Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Pin Contacts Bayonet
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
