Souriau Sunbank by Eaton, 8D, Copper Alloy 6 Way MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 17,

Bulk discount available

Subtotal (1 unit)*

$251.37

(exc. GST)

$289.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 4$251.37
5 - 24$249.63
25 +$247.15

*price indicative

RS Stock No.:
715-9342
Mfr. Part No.:
8D517Z06SN
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

23A

Shell Size

17

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+200°C

Shell Plating

Black Zinc Nickel

Colour

Black

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

COO (Country of Origin):
FR

Plug with RFI Shielding


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Related links