Souriau, 8D 30 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 25, Screw Coupling, MIL-DTL-38999
- RS Stock No.:
- 715-9370
- Mfr. Part No.:
- 8D525W20SN
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 715-9370
- Mfr. Part No.:
- 8D525W20SN
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Plug with RFI Shielding
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 25 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +175°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |