Amphenol Socapex, TV 13 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling,
- RS Stock No.:
- 716-0317
- Mfr. Part No.:
- TV07WCI1135PF459
- Brand:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 716-0317
- Mfr. Part No.:
- TV07WCI1135PF459
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant
Product Details
TV series Stand-Off Jam nut receptacles
Receptacles with stand-off and lead tin plated contact PC tails
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 3A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 11 |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Connector Size | Subminiature |
Body Orientation | Straight |
Series | TV |
Housing Material | Aluminium |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |