Hozan 1 piece Cleaning & Polishing Set for use with K-109 Mini Router

  • RS Stock No. 171-2454
  • Mfr. Part No. K-109-62
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Drill Brush

Drill brush for use with the K-109 Router

Diameter:8.0 mm

Specifications
Attribute Value
Type Brush
Number of Pieces 1
For Use With K-109 Mini Router
On back order for despatch 07/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 11.93
(exc. GST)
$ 13.72
(inc. GST)
units
Per unit
1 - 4
$11.93
5 +
$10.19
Related Products
Professional clamp for holding your drill to a ...
Description:
Professional clamp for holding your drill to a workbench or table enabling hands free operation. It’s a robust solution made from die cast aluminium and plated steel to ensure a rigid and easy set up. Once set the drill can ...
Designed for use with the PCL Mini Sander. ...
Description:
Designed for use with the PCL Mini Sander. Hardened composite body material on the 3" (75mm) backing pad. Felt sides for easy fit to the pad. High grade lambswool buffing pads for a professional finish.
A range of mains powered Dremel mini power ...
Description:
A range of mains powered Dremel mini power tool kits and accessories. Milling attachments and blades for precise cutting action in wood, plasterboard and tiles. Easy attachment to Dremel tools. Depth settings for material thicknesses → 19 mm. Milling attachment ...
Remove rust, paint, dirt and corrosion. Clean cracks ...
Description:
Remove rust, paint, dirt and corrosion. Clean cracks and crevices in your car's dashboard. Polish chrome emblems. Includes 50 accessories: 1 dowel, 36 cut-off wheels (Ø 24 mm, 0.64 mm thick), 2 fibreglass-reinforced cut-off wheels, 1 bristle brush, 1 wire ...