Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
- RS Stock No.:
- 298-580
- Mfr. Part No.:
- VJ1812A220JXHTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
$718.00
(exc. GST)
$826.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.359 | $718.00 |
*price indicative
- RS Stock No.:
- 298-580
- Mfr. Part No.:
- VJ1812A220JXHTW1HV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 22pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC 5% , SMD
