TDK 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$237.00

(exc. GST)

$273.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000$0.237$237.00
2000 - 3000$0.231$231.00
4000 +$0.227$227.00

*price indicative

RS Stock No.:
111-0507
Mfr. Part No.:
C3225X5R1C226M250AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

TDK Type 1210 Series C3225


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links