TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 384-7105
- Mfr. Part No.:
- C3225JB1C475M
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 384-7105
- Mfr. Part No.:
- C3225JB1C475M
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
High-Capacity C series
Capacitance values up to the range of electrolytic capacitors, ideal for long-life, highly reliable power supply designs
Low ESR and good frequency properties, ideal for high-frequency, high-density power supplies
Usage: DC-DC converters, switching power supplies
Low ESR and good frequency properties, ideal for high-frequency, high-density power supplies
Usage: DC-DC converters, switching power supplies
High Value Multilayer
Related links
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
