TDK 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 111-0521
- Mfr. Part No.:
- C4532X5R1C226M230KA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 500 units)*
$359.50
(exc. GST)
$413.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.719 | $359.50 |
| 1000 - 1500 | $0.701 | $350.50 |
| 2000 + | $0.69 | $345.00 |
*price indicative
- RS Stock No.:
- 111-0521
- Mfr. Part No.:
- C4532X5R1C226M230KA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 4.5 x 3.2 x 2.3mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.3mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 4.5 x 3.2 x 2.3mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.3mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
