- RS Stock No.:
- 165-3142
- Mfr. Part No.:
- CC1812KKX7RDBB103
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 165-3142
- Mfr. Part No.:
- CC1812KKX7RDBB103
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Yageo 1812 Series
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 2kV dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |