Murata 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 2000 units)*

$480.00

(exc. GST)

$560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000$0.24$480.00
4000 - 6000$0.234$468.00
8000 +$0.231$462.00

*price indicative

RS Stock No.:
169-2831
Mfr. Part No.:
RDE5C1H6R0D0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

6pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±0.5%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Terminal Type

Radial

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics
Consumer electronics
White goods

Warning

Do not use for automotive-related power train and safety equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links