Murata 6 pF Multilayer Ceramic Capacitor, 50V dc, ±0.5 %, Through Hole Radial
- RS Stock No.:
- 133-5697
- Mfr. Part No.:
- RDE5C1H6R0D0M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.40
(exc. GST)
$23.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.816 | $20.40 | - |
| 500 - 975 | $0.795 | $19.88 | $10.50 |
| 1000 + | $0.782 | $19.55 | $34.00 |
*price indicative
- RS Stock No.:
- 133-5697
- Mfr. Part No.:
- RDE5C1H6R0D0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6pF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±0.5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Length | 4mm | |
| Width | 2.5mm | |
| Height | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Suppression Class | Class I | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6pF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±0.5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Length 4mm | ||
Width 2.5mm | ||
Height 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Suppression Class Class I | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 6 pF Multilayer Ceramic Capacitor ±0.5 %, Through Hole Radial
- Murata 6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8 pF Multilayer Ceramic Capacitor ±0.5 %, Through Hole Radial
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
