KEMET 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- RS Stock No.:
- 170-0201
- Mfr. Part No.:
- C1206C102JCGACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$1,250.00
(exc. GST)
$1,450.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.50 | $1,250.00 |
| 5000 - 7500 | $0.488 | $1,220.00 |
| 10000 + | $0.48 | $1,200.00 |
*price indicative
- RS Stock No.:
- 170-0201
- Mfr. Part No.:
- C1206C102JCGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
