Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 500)

$0.039

(exc. GST)

$0.045

(inc. GST)

RS Stock No.:
172-1344
Mfr. Part No.:
TMK105B7104KV-FR
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
0.1uF±10%, 25V,
X7R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs

Related links