Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 200)

$0.064

(exc. GST)

$0.074

(inc. GST)

RS Stock No.:
640-6498
Mfr. Part No.:
UMK107BJ104KAHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

High Value Multilayer


Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape


High Value Multilayer

Related links