Murata 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 172-6529
- Mfr. Part No.:
- GRM21A1X1H333JA39L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-6529
- Mfr. Part No.:
- GRM21A1X1H333JA39L
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | SL | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric SL | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 SL Dielectric
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
