Murata 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 449-852
- Mfr. Part No.:
- RPER11H333K2M1A01A
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 449-852
- Mfr. Part No.:
- RPER11H333K2M1A01A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP
Related links
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
