Yageo 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 173-2805
- Mfr. Part No.:
- 223860115645
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
$260.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.065 | $260.00 |
| 8000 - 12000 | $0.063 | $252.00 |
| 16000 + | $0.062 | $248.00 |
*price indicative
- RS Stock No.:
- 173-2805
- Mfr. Part No.:
- 223860115645
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Yageo 1206
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
