TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

$340.00

(exc. GST)

$392.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000$0.085$340.00
8000 - 12000$0.084$336.00
16000 +$0.082$328.00

*price indicative

RS Stock No.:
179-4881
Mfr. Part No.:
CGA3E2X8R2A103K080AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links