TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$0.33

(exc. GST)

$0.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,970 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$0.033$0.33

*price indicative

RS Stock No.:
476-5997
Mfr. Part No.:
C1608JB2A103M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

JB

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

High withstand voltage, C Series (tolerance: 20%)


Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits

Related links