Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 181-3973
- Mfr. Part No.:
- 885012205065
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 10000 units)*
$160.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | $0.016 | $160.00 |
| 30000 - 140000 | $0.016 | $160.00 |
| 150000 + | $0.014 | $140.00 |
*price indicative
- RS Stock No.:
- 181-3973
- Mfr. Part No.:
- 885012205065
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
