Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

$18.00

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 2000$0.018$18.00
3000 - 4000$0.018$18.00
5000 +$0.018$18.00

*price indicative

RS Stock No.:
181-3999
Mfr. Part No.:
885012205065
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

COO (Country of Origin):
TW

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links