Yageo 330pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8040
- Mfr. Part No.:
- CC0805JRNPO9BN331
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 4000 units)*
$184.00
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.046 | $184.00 |
| 8000 - 12000 | $0.045 | $180.00 |
| 16000 + | $0.044 | $176.00 |
*price indicative
- RS Stock No.:
- 198-8040
- Mfr. Part No.:
- CC0805JRNPO9BN331
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 330pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 2.0 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 330pF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 2.0 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
The Yageo 330pF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF MLCC ±10% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
