Yageo 22μF MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 3000 units)*

$345.00

(exc. GST)

$396.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.115$345.00
6000 - 9000$0.112$336.00
12000 +$0.111$333.00

*price indicative

RS Stock No.:
198-8059
Mfr. Part No.:
CC0805KKX5R5BB226
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2.0 x 1.25mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

The Yageo 22μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free
Halogen Free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links