Yageo 2.2μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8105
- Mfr. Part No.:
- CC0805KKX7R8BB225
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 3000 units)*
$297.00
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.099 | $297.00 |
| 6000 - 9000 | $0.097 | $291.00 |
| 12000 + | $0.095 | $285.00 |
*price indicative
- RS Stock No.:
- 198-8105
- Mfr. Part No.:
- CC0805KKX7R8BB225
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.0 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.0 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
RoHS Status: Exempt
The Yageo 2.2μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
