Yageo 330nF MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 tape of 50 units)*

$12.29

(exc. GST)

$14.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 19$12.29$0.246
20 - 39$11.99$0.24
40 +$11.80$0.236

*price indicative

Packaging Options:
RS Stock No.:
199-2084
Mfr. Part No.:
CC1206KRX7R9BB334
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

330nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

The Yageo 330 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links