Yageo 12pF MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 tape of 1000 units)*

$13.00

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 - 2000$0.013$13.00
3000 - 4000$0.013$13.00
5000 +$0.012$12.00

*price indicative

Packaging Options:
RS Stock No.:
199-2159
Mfr. Part No.:
CC0402JRNPO9BN120
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

1mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

RoHS Status: Exempt

The Yageo 12pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links