Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

$164.00

(exc. GST)

$188.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 16000$0.041$164.00
20000 +$0.037$148.00

*price indicative

RS Stock No.:
242-1038
Mfr. Part No.:
885012006031
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6.8pF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links