Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-1039
- Mfr. Part No.:
- 885012006031
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 100 units)*
$5.50
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.055 | $5.50 |
| 200 - 400 | $0.054 | $5.40 |
| 500 - 900 | $0.053 | $5.30 |
| 1000 + | $0.051 | $5.10 |
*price indicative
- RS Stock No.:
- 242-1039
- Mfr. Part No.:
- 885012006031
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8pF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8pF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 12pF Multilayer Ceramic Capacitor MLCC SMD
