Murata 2.2μF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7904
- Mfr. Part No.:
- GCM31CC72A225KE02L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
$690.00
(exc. GST)
$794.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.345 | $690.00 |
| 10000 + | $0.31 | $620.00 |
*price indicative
- RS Stock No.:
- 247-7904
- Mfr. Part No.:
- GCM31CC72A225KE02L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 2.2 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1206 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
