Murata 4.7μF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7911
- Mfr. Part No.:
- GCM32DC72A475KE02L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 1000 units)*
$679.00
(exc. GST)
$781.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.679 | $679.00 |
| 5000 + | $0.611 | $611.00 |
*price indicative
- RS Stock No.:
- 247-7911
- Mfr. Part No.:
- GCM32DC72A475KE02L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Automotive Standard | AEC-Q200 | |
| Series | GCM | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1210 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
