Murata 100nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-8076
- Mfr. Part No.:
- GRM188R72A104KA35J
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 10000 units)*
$540.00
(exc. GST)
$620.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.054 | $540.00 |
| 50000 + | $0.049 | $490.00 |
*price indicative
- RS Stock No.:
- 247-8076
- Mfr. Part No.:
- GRM188R72A104KA35J
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Series | GRM | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
