Murata 100nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-8077
- Mfr. Part No.:
- GRM188R72A104KA35J
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)*
$7.75
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,850 unit(s) ready to ship from another location
- Plus 2,900 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | $0.155 | $7.75 |
| 250 - 4950 | $0.13 | $6.50 |
| 5000 + | $0.114 | $5.70 |
*price indicative
- RS Stock No.:
- 247-8077
- Mfr. Part No.:
- GRM188R72A104KA35J
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Series | GRM | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
