Murata 22μF MLCC, 25V dc V, SMD

Bulk discount available

Subtotal (1 tape of 10 units)*

$7.26

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90$0.726$7.26
100 - 990$0.705$7.05
1000 +$0.684$6.84

*price indicative

Packaging Options:
RS Stock No.:
247-8213
Mfr. Part No.:
KRM21FR61E226MFA1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

25V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(Vdc) and comes in a 0805 size package. This capacitor has metal terminals and the stress applied to the chip is relieved by the elastic action of these metal terminals.

Smaller size, surface mount capacitor with 20% tolerance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links