Vishay 300pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 272-7872
- Mfr. Part No.:
- VJ0603D301KXAAJ
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)*
$21.10
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | $0.211 | $21.10 |
| 200 - 400 | $0.192 | $19.20 |
| 500 + | $0.165 | $16.50 |
*price indicative
- RS Stock No.:
- 272-7872
- Mfr. Part No.:
- VJ0603D301KXAAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 300pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | HIFREQ | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 300pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric HIFREQ | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 300 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for high frequency applications. This capacitor used for RF and microwave instruments, base stations, wireless devices, broadband communication, medical instrumentation and test, military devices and satellite communication.
Lead free
Halogen free
RoHS Compliant
Non magnetic copper termination C
Reliable noble metal electrode system
Ultra stable and high Q dielectric material
Halogen free
RoHS Compliant
Non magnetic copper termination C
Reliable noble metal electrode system
Ultra stable and high Q dielectric material
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 300pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 300pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Wurth Elektronik 300pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
