- RS Stock No.:
- 616-9391
- Mfr. Part No.:
- CC0603KRX7R8BB104
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 839-2893
Price (ex. GST) Each (In a Pack of 100)
Was $0.037
You pay
$0.034
(exc. GST)
$0.039
(inc. GST)
- RS Stock No.:
- 616-9391
- Mfr. Part No.:
- CC0603KRX7R8BB104
- Brand:
- Yageo
Legislation and Compliance
Product Details
Yageo 0603 (reels)
Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
Features and Benefits
Small and Compact
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
The Yageo 100nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |