KYOCERA AVX 0.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.05pF , SMD
- RS Stock No.:
- 698-2728
- Mfr. Part No.:
- 04023J0R5ABSTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-2728
- Mfr. Part No.:
- 04023J0R5ABSTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 0.5pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.05pF | |
| Dimensions | 1 x 0.55 x 0.4mm | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.4mm | |
| Series | Accu-P | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 0.5pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.05pF | ||
Dimensions 1 x 0.55 x 0.4mm | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.4mm | ||
Series Accu-P | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 0.2pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.3pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.1pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.9pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.8pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.4pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.5pF MLCC SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
