Taiyo Yuden 10μF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 758-2944P
- Mfr. Part No.:
- LMK107BBJ106MALT
- Brand:
- Taiyo Yuden
This image is representative of the product range
Bulk discount available
Subtotal 250 units (supplied on a reel)*
$165.50
(exc. GST)
$190.25
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 250 - 490 | $0.662 |
| 500 - 1990 | $0.496 |
| 2000 - 3990 | $0.399 |
| 4000 + | $0.333 |
*price indicative
- RS Stock No.:
- 758-2944P
- Mfr. Part No.:
- LMK107BBJ106MALT
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | M | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Taiyo Yuden Low Voltage M Series
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±20%, 10V,
X5R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
10uF±20%, 10V,
X5R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
Related links
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 220nF MLCC ±20% , SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF MLCC ±20% , SMD
- Taiyo Yuden 1μF MLCC ±20% , SMD
- Taiyo Yuden 47μF MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
