Current Monitoring Relay, 3 Phase, DIN Rail
- RS Stock No.:
- 658-361
- Mfr. Part No.:
- S1MMmA500VLM
- Brand:
- Tele
N
Subtotal (1 unit)*
$1,036.67
(exc. VAT)
$1,192.17
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,036.67 |
*price indicative
- RS Stock No.:
- 658-361
- Mfr. Part No.:
- S1MMmA500VLM
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Current | |
| Electrical Phase | 3 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Current | ||
Electrical Phase 3 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Tele 3 phase power meter designed for up to 500V phase-to-phase measurements, suitable for monitoring electrical systems. It features universal transformer inputs for compatibility with various CT/VT configurations. Equipped with a Modbus RTU / RS485 interface, it allows easy integration into industrial automation and energy management systems.
CE declarations
Installation design
Installation design
Related links
- Current Monitoring Relay DIN Rail
- Siemens Current Monitoring Relay DIN Rail
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
