ifm electronic Safety Monitor, 1 Phase, 2 NO, DIN Rail 24 V DC
- RS Stock No.:
- 723-402
- Mfr. Part No.:
- DA102S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,113.64
(exc. GST)
$1,280.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.64 |
*price indicative
- RS Stock No.:
- 723-402
- Mfr. Part No.:
- DA102S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Safety Monitor | |
| Electrical Phase | 1 | |
| Function | Safety | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 24V ac | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | 6 s | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V DC | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Width | 25mm | |
| Length | 105mm | |
| Height | 100mm | |
| Series | DA1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Safety Monitor | ||
Electrical Phase 1 | ||
Function Safety | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 24V ac | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay 6 s | ||
Contact Current 6A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V DC | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Width 25mm | ||
Length 105mm | ||
Height 100mm | ||
Series DA1 | ||
- COO (Country of Origin):
- DE
The IFM electronic standstill monitoring system that detects when machinery has completely stopped. It enhances operator safety in industrial environments.
Safe standstill detection
Compact design
Easy wiring
- RS Stock No. 0723172
- Mfr. Part No. DD111S
Each
$1,258.46
- RS Stock No. 0723153
- Mfr. Part No. DD110S
Each
$1,243.61
- RS Stock No. 0723150
- Mfr. Part No. DU110S
Each
$1,162.84
- RS Stock No. 0427653
- Mfr. Part No. UG6946.02PS 20-400mV 0,2-6s UH=DC24V
Each
$1,334.87
Related links
- ifm electronic Safety Monitor 2 NO, DIN Rail 24 V DC
- ifm electronic Safety Monitor 2 NO 1 to 49500 rpm 24 V DC
- ifm electronic Evaluation Module 2 NO 110V ac, 240 V ac 27 V DC
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- ABB Monitoring Relay 2 CO 24 V dc, 24V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Crouzet Monitoring Relay 20 to 80 VAC/VDC Monitor Range DIN Rail 48V ac 24 to 48 V dc
- Schneider Electric Temperature Monitoring Relays 2 NO 264 V dc 264 V ac









