Subtotal (1 unit)*
$2,281.45
(exc. GST)
$2,623.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,281.45 |
*price indicative
- RS Stock No.:
- 230-6632
- Mfr. Part No.:
- 56273
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Power Consumption | 4VA | |
| IP Rating | IP40, IP20, IP30 | |
| Length | 78mm | |
| Height | 72mm | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Series | RH99P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Power Consumption 4VA | ||
IP Rating IP40, IP20, IP30 | ||
Length 78mm | ||
Height 72mm | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Series RH99P | ||
- COO (Country of Origin):
- FR
The Schneider Electric vigirex residual current protection relays has 30 A rated current. It has local manual reset.
Maximize safety
Gain Flexibility
Related links
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Schneider Electric Monitoring Relay AC
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay, Flush
- Schneider Electric Monitoring Relay DIN Rail, 690V ac 24 V dc
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac











