Phoenix Contact Monitoring Relay, DPDT, DIN Rail, 24 V dc 24V ac
- RS Stock No.:
- 801-6249
- Mfr. Part No.:
- 2866093
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$302.62
(exc. GST)
$348.01
(inc. GST)
- RS Stock No.:
- 801-6249
- Mfr. Part No.:
- 2866093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | +55°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD-SL-PTC | |
| Height | 90mm | |
| Length | 113mm | |
| Standards/Approvals | CE, EN 50178, UL/C-UL listed UL 508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature +55°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Series EMD-SL-PTC | ||
Height 90mm | ||
Length 113mm | ||
Standards/Approvals CE, EN 50178, UL/C-UL listed UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:
Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels
Related links
- Phoenix Contact Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V dc
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24 V ac
- GIC Monitoring Relay DIN Rail 24 V dc
- Phoenix Contact Monitoring Relay DPDT 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail, 24 V dc

