Toshiba N-Channel MOSFET, 2.2 A, 100 V, 8-Pin PS TPCP8003-H(TE85L,F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
582-537P
Mfr. Part No.:
TPCP8003-H(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

100 V

Package Type

PS

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

1.68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

4.5 nC @ 5 V, 7.5 nC @ 10 V

Width

2.4mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy