Toshiba TA48LS018F(TE85L,F, LDO Regulator, 300mA, 1.8 V, ±2.5% 8-Pin, PS
- RS Stock No.:
- 580-802
- Mfr. Part No.:
- TA48LS018F(TE85L,F
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-802
- Mfr. Part No.:
- TA48LS018F(TE85L,F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 20 mV | |
| Accuracy | ±2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | PS | |
| Quiescent Current | 5mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 2.4 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 14 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Length | 2.9mm | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 20 mV | ||
Accuracy ±2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type PS | ||
Quiescent Current 5mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 2.9 x 2.4 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 14 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Length 2.9mm | ||
Width 2.4mm | ||
- COO (Country of Origin):
- JP
Related links
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- Texas Instruments TLV70218DBVT 300mA 2% 5-Pin, SOT-23
- Toshiba TAR5SB36(TE85L LDO Regulator 3.6 V 5-Pin, SSOP
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- DiodesZetex AP7331-10WG-7 300mA ±2% 5-Pin, SOT-25
- ON Semiconductor NCP115ASN330T2G 300mA ±2% 5-Pin, TSOP
- Toshiba TA48L05F(F) 150mA ±3% 4-Pin, HSOP
