ROHM UM6J1N Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 6-Pin SOT-363 UM6J1NTN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6893
Mfr. Part No.:
UM6J1NTN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-363

Series

UM6J1N

Mount Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance Rds

2.4Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150mW

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

900μm

Length

2.1mm

Width

1.35mm

COO (Country of Origin):
TH

Dual P-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy