ROHM UM6K34N N-Channel MOSFET, 200 mA, 50 V Enhancement, 6-Pin SOT-363 UM6K34NTCN
- RS Stock No.:
- 133-2946
- Mfr. Part No.:
- UM6K34NTCN
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-2946
- Mfr. Part No.:
- UM6K34NTCN
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-363 | |
| Series | UM6K34N | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 9.0Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Height | 900μm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-363 | ||
Series UM6K34N | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 9.0Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Height 900μm | ||
Length 2.1mm | ||
- COO (Country of Origin):
- JP
Dual N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BVSS13L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- ROHM RU1J002YN Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-323 RU1J002YNTCL
- ROHM RUM002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-723 RUM002N05T2L
