ROHM RQ3E180AJ N-Channel MOSFET, 30 A, 30 V, 8-Pin HSMT RQ3E180AJTB
- RS Stock No.:
- 171-9853
- Mfr. Part No.:
- RQ3E180AJTB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9853
- Mfr. Part No.:
- RQ3E180AJTB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | RQ3E180AJ | |
| Package Type | HSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 5.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Typical Gate Charge @ Vgs | 39 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.1mm | |
| Length | 3.3mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 30 V | ||
Series RQ3E180AJ | ||
Package Type HSMT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 5.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Typical Gate Charge @ Vgs 39 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 3.1mm | ||
Length 3.3mm | ||
Number of Elements per Chip 1 | ||
Height 0.85mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
RQ3E180AJ is MOSFET for switching application that features Low on-resistance.
Low on - resistance.
Small Surface Mount Package.
Pb-free lead plating.
Small Surface Mount Package.
Pb-free lead plating.
Related links
- ROHM N-Channel MOSFET 100 V, 8-Pin HSMT RQ3P300BHTB1
- ROHM RQ3L050GN N-Channel MOSFET 60 V, 8-Pin HSMT RQ3L050GNTB
- ROHM RH6 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM HT8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
- ROHM R65 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM RH6R025BH Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSMT
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- ROHM RQ3G100GN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSMT RQ3G100GNTB
