ROHM R6024KNZ N-Channel MOSFET, 24 A, 600 V, 3-Pin TO-3PF R6024KNZC8
- RS Stock No.:
- 177-6342
- Mfr. Part No.:
- R6024KNZC8
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-6342
- Mfr. Part No.:
- R6024KNZC8
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
R6024KNZ is Low on-resistance and ultra fast switching speed Power MOSFET.
Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating
Related links
- ROHM R6025JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6050JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6055VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- ROHM R6077VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6030KNZC17
- ROHM R6025JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6025JNZC17
- ROHM R6050JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6050JNZC17
