onsemi NTMTS001N06C Type N-Channel MOSFET, 376 A, 60 V Enhancement, 8-Pin PQFN NTMTS001N06CTXG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.48

(exc. GST)

$18.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 748$8.24$16.48
750 - 1498$8.04$16.08
1500 +$7.905$15.81

*price indicative

Packaging Options:
RS Stock No.:
189-0331
Mfr. Part No.:
NTMTS001N06CTXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

376A

Maximum Drain Source Voltage Vds

60V

Series

NTMTS001N06C

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

910μΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

113nC

Maximum Power Dissipation Pd

244W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

8.1mm

Standards/Approvals

No

Width

8mm

Height

1.15mm

Automotive Standard

No

Small Footprint (8x8 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

These Devices are Pb-Free, Halogen Free/BFR Free

Typical Applications

Power Tools, Battery Operated Vacuums

UAV/Drones, Material Handling

BMS/Storage, Home Automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy