Infineon HEXFET N-Channel MOSFET, 51 A, 55 V TO-263 IRLZ44ZSTRLPBF
- RS Stock No.:
- 257-9469
- Mfr. Part No.:
- IRLZ44ZSTRLPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-9469
- Mfr. Part No.:
- IRLZ44ZSTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
The Infineon IRLZ series is the 55V single n channel HEXFET power mosfet in a D2 Pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level is optimized for 10 V gate drive voltage, capable of 4.5 V gate drive voltage
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF
- Infineon HEXFET Type N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44ZPBF
- Infineon HEXFET Type N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263
